Wurth Elektronik 386 Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 691386700014

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.22

(exc. VAT)

£6.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.61£5.22
10 +£2.305£4.61

*price indicative

Packaging Options:
RS Stock No.:
191-2864
Mfr. Part No.:
691386700014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

14

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

14A

Housing Material

Polycarbonate

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Solder

Colour

Grey

Voltage

2.5kV

Standards/Approvals

cULus, REACH, RoHS

Length

70mm

Width

10.9mm

Series

386

Depth

10.5mm

COO (Country of Origin):
RO
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links