Wurth Elektronik 2446 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.:
191-0997
Mfr. Part No.:
691244600003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Pitch

10.16mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

16A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750

Series

2446

Length

25.4mm

Depth

18mm

Width

11.2mm

Material

Nylon 66

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.