Wurth Elektronik 2433 Series PCB Terminal Block, 4-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
191-0626
Mfr. Part No.:
691243310004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Pitch

3.81mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.25 kV, 1.6 kV, 130 V ac, 300 V ac

Series

2433

Material

Nylon 66

Length

15.24mm

Width

7.3mm

Depth

9.1mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links