Wurth Elektronik 2136 Series PCB Terminal Block, 2-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.:
191-0211
Mfr. Part No.:
691213600002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Pitch

10.16mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2136

Depth

8.1mm

Width

10mm

Length

15.24mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.