Wurth Elektronik 2345 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-0115
- Mfr. Part No.:
- 691234510006
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
£19.79
(exc. VAT)
£23.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.958 | £19.79 |
*price indicative
- RS Stock No.:
- 191-0115
- Mfr. Part No.:
- 691234510006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 20A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac | |
| Series | 2345 | |
| Length | 15.24mm | |
| Width | 23.55mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 20A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac | ||
Series 2345 | ||
Length 15.24mm | ||
Width 23.55mm | ||
Depth 45mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

