Wurth Elektronik 2018 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.:
191-0105
Mfr. Part No.:
691201820101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

1

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

45 °

Colour

Grey

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2018

Width

12.5mm

Depth

12mm

Length

15mm

COO (Country of Origin):
RO
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy