Wurth Elektronik 1368 Series PCB Terminal Block, 4-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.40

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5£1.48£7.40
10 - 45£1.414£7.07
50 +£1.178£5.89

*price indicative

Packaging Options:
RS Stock No.:
190-9968
Mfr. Part No.:
691136810004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Pitch

10mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750 V ac

Series

1368

Width

9mm

Depth

13mm

Length

35mm

Material

PC

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.