Wurth Elektronik, 5mm Pitch, 3435, 4 Way, Vertical, Pluggable Terminal Block, Cable Mount, Solder Termination,
- RS Stock No.:
- 190-9456
- Mfr. Part No.:
- 691343710004
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-9456
- Mfr. Part No.:
- 691343710004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Series | 3435 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 20A | |
| Voltage Rating | 1.6 kV | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Series 3435 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 20A | ||
Voltage Rating 1.6 kV | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

