Wurth Elektronik 2445 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.:
190-8850
Mfr. Part No.:
691244500008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Pitch

5.08mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

16A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac, 450 V ac

Series

2445

Depth

18mm

Material

Nylon 66

Length

40.64mm

Width

11.2mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.