Wurth Elektronik 2431 Series PCB Terminal Block, 7-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.:
190-8783
Mfr. Part No.:
691243100007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.25 kV, 1.6 kV, 130 V ac, 300 V ac

Series

2431

Material

Nylon 66

Depth

9.1mm

Width

7.3mm

Length

24.5mm

WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.