Wurth Elektronik 1357 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.:
190-8511
Mfr. Part No.:
691135710005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

13.5A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

1357

Material

PC

Depth

10mm

Width

7.5mm

Length

25mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.