BJB 46.112 Series PCB Terminal Strip, 2-Contact, Surface Mount, 2-Row, Solder Termination
- RS Stock No.:
- 190-3249
- Mfr. Part No.:
- 46.112.1001.50
- Brand:
- BJB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-3249
- Mfr. Part No.:
- 46.112.1001.50
- Brand:
- BJB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 9A | |
| Body Orientation | Straight | |
| Colour | White | |
| Voltage Rating | 320 V | |
| Series | 46.112 | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 9A | ||
Body Orientation Straight | ||
Colour White | ||
Voltage Rating 320 V | ||
Series 46.112 | ||
