Phoenix Contact, 5.08mm Pitch, MSTB 2.5/5-5.08, 5 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Bulk discount available

Subtotal (1 pack of 5 units)*

£24.58

(exc. VAT)

£29.495

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship
  • Plus 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£4.916£24.58
125 - 370£4.302£21.51
375 - 995£4.002£20.01
1000 - 1995£3.84£19.20
2000 +£3.682£18.41

*price indicative

RS Stock No.:
189-6048
Mfr. Part No.:
1757048
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

5

Pitch

5.08mm

Series

MSTB 2.5/5-5.08

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Wire Size

30 → 12 AWG

Material

Nylon

Contact Material

Copper Alloy

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB connector that has low temperature rise, thanks to maximum contact force. It also comes with screw connection with tension sleeve connection method.

Allows worldwide use
Allows connection of two conductors

Related links