Wurth Elektronik WR-TBL Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 185-4305
- Mfr. Part No.:
- 691305540007
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-4305
- Mfr. Part No.:
- 691305540007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | Terminal Block Header | |
| Current Rating | 16A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Series | WR-TBL | |
| Material | Copper Alloy | |
| Length | 37.56mm | |
| Width | 12mm | |
| Depth | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Type Terminal Block Header | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Series WR-TBL | ||
Material Copper Alloy | ||
Length 37.56mm | ||
Width 12mm | ||
Depth 8.6mm | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3055 - 5.08 mm - PCB Header Horizontal Entry with Plastic Latches

