Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Solder Termination
- RS Stock No.:
- 185-4223
- Mfr. Part No.:
- 691304530007
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-4223
- Mfr. Part No.:
- 691304530007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Series | WR-TBL | |
| Material | Copper Alloy | |
| Length | 35.56mm | |
| Depth | 10.6mm | |
| Width | 26.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 16A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Series WR-TBL | ||
Material Copper Alloy | ||
Length 35.56mm | ||
Depth 10.6mm | ||
Width 26.2mm | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3045 - 5.08 mm - Screwless Plug Vertical Entry with Plastic Latches

