Wurth Elektronik WR-TBL Series PCB Terminal Block, 7-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

RS Stock No.:
185-4105
Mfr. Part No.:
691305540007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Terminal Block Header

Current Rating

16A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

2.5 kV ac, 300 V ac

Series

WR-TBL

Depth

8.6mm

Length

37.56mm

Width

12mm

Material

Copper Alloy

COO (Country of Origin):
CN
WR-TBL Series 3055 - 5.08 mm - PCB Header Horizontal Entry with Plastic Latches