Molex 39500 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 39500-0003

Subtotal (1 bag of 2100 units)*

£2,165.10

(exc. VAT)

£2,597.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2100 +£1.031£2,165.10

*price indicative

RS Stock No.:
178-9640
Mfr. Part No.:
39500-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

2mm²

Housing Material

Phosphor Bronze

Connector Gender

Male

Maximum Wire Size mm²

50mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Black

Voltage

300V

Width

15.5mm

Series

39500

Depth

11.1mm

Length

11.3mm

Standards/Approvals

UL E48521, RoHS

3.50mm Pitch Eurostyle Horizontal Plug, 3 Circuits

Related links