Weidmuller BVZ Series PCB Terminal Block, 5-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 176-7769
- Mfr. Part No.:
- BVZ 7.62HP/05/180 SN BK BX - 1929960000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-7769
- Mfr. Part No.:
- BVZ 7.62HP/05/180 SN BK BX - 1929960000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block Header | |
| Current Rating | 40A | |
| Body Orientation | Right Angle | |
| Colour | Black | |
| Voltage Rating | 1 kV, 600 (CSA, UL 1059) V | |
| Series | BVZ | |
| Depth | 23.1mm | |
| Material | Copper Alloy (Contact), PAGF (Insulation) | |
| Width | 41.2mm | |
| Length | 35.48mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block Header | ||
Current Rating 40A | ||
Body Orientation Right Angle | ||
Colour Black | ||
Voltage Rating 1 kV, 600 (CSA, UL 1059) V | ||
Series BVZ | ||
Depth 23.1mm | ||
Material Copper Alloy (Contact), PAGF (Insulation) | ||
Width 41.2mm | ||
Length 35.48mm | ||
- COO (Country of Origin):
- DE
Female plug in 180° outlet direction with clamping yoke screw connection for TNC (S) systems. The mating profile ensures touch-safety of > 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, and unique coding capability.
Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)
