Phoenix Contact DFK-PC 4/2-GF-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 176-1434
- Mfr. Part No.:
- 1840557
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 99 unit(s) shipping from 27 April 2026
- Plus 7 unit(s) shipping from 27 April 2026
- Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.03 |
| 10 - 49 | £3.60 |
| 50 - 99 | £3.35 |
| 100 - 199 | £3.09 |
| 200 + | £2.93 |
*price indicative
- RS Stock No.:
- 176-1434
- Mfr. Part No.:
- 1840557
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 30.5mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Width | 36.86mm | |
| Series | DFK-PC 4/2-GF-7.62 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 160V | ||
Depth 30.5mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Width 36.86mm | ||
Series DFK-PC 4/2-GF-7.62 | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal current: 20 A, rated voltage (III/2): 630 V, number of positions: 2, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin, mounting: Direct mounting
Related links
- Phoenix Contact DFK-PC 4/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840557
- Phoenix Contact DFK-PC 5/2-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727692
- Phoenix Contact DFK-PC 5/ 2-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716069
- Phoenix Contact DFK-PC 4/ 2-G-7.62-LOE Series Pluggable Terminal Block 7.62 mm Pitch 1830758
- Phoenix Contact DFK-PC 4/ 2-G-7.62-FS4.8 Series Pluggable Terminal Block 7.62 mm Pitch 1861154
- Phoenix Contact DFK-PC 4/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840612
- Phoenix Contact DFK-PC 4/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row


