Phoenix Contact, 3.81mm Pitch, FK-MCP 1.5/12-ST-3.81, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
- RS Stock No.:
- 176-1190
- Mfr. Part No.:
- 1851148
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
£600.15
(exc. VAT)
£720.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | £12.003 | £600.15 |
| 250 + | £10.19 | £509.50 |
*price indicative
- RS Stock No.:
- 176-1190
- Mfr. Part No.:
- 1851148
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Series | FK-MCP 1.5/12-ST-3.81 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Spring Cage | |
| Current Rating | 8A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Series FK-MCP 1.5/12-ST-3.81 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 8A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact FK-MCP 1.5/12-ST-3.81 Series Pluggable Terminal Block, 3.81mm Pitch, Spring Cage Termination Method - 1851148
This pluggable terminal block is suitable for high-current applications, offering dependable connections crucial for automation and electrical systems. Its sturdy green polyamide housing guarantees durability and efficiency across diverse electrical setups. Designed for user-friendly integration, this component is a common choice in both industrial and commercial environments.
Features & Benefits
• Push-in spring connection enables quick, tool-free wiring
• Stable contact force promotes long-term functionality
• Straight body orientation simplifies installation
• Current ratings up to 8A support high-performance uses
• Integrated testing option streamlines diagnostics
• Colour-coded push button improves user interaction
• Stable contact force promotes long-term functionality
• Straight body orientation simplifies installation
• Current ratings up to 8A support high-performance uses
• Integrated testing option streamlines diagnostics
• Colour-coded push button improves user interaction
Applications
• Suitable for wiring in automation technology
• Utilised for connections in electronic control units
• Ideal for integration into compact electrical devices
• Effective for connections that require quick maintenance and monitoring
• Functions well with both rigid and flexible conductors
• Utilised for connections in electronic control units
• Ideal for integration into compact electrical devices
• Effective for connections that require quick maintenance and monitoring
• Functions well with both rigid and flexible conductors
How do I install this terminal block in my project?
The terminal block features a push-in spring connection, allowing easy installation that requires no specialised tools.
Is it compatible with different types of conductors?
Yes, it accommodates both rigid and flexible conductors with a cross-section range of 0.14 to 1.5mm², ensuring versatility in wiring.
What measures are in place to ensure long-term reliability?
The stable contact force and robust design contribute to the durability and functionality of electrical connections, making it suitable for various environments.
Can I test connections easily after installation?
Yes, the integrated testing option allows for straightforward diagnostics without needing to dismantle the wiring, enhancing maintenance efficiency.
What is the temperature range for operating this unit?
It operates effectively within a temperature range of -40 to 100°C, accommodating a variety of environmental conditions.
Related links
- Phoenix Contact FK-MCP 1.5/12-ST-3.81 Plug Spring
- Phoenix Contact FK-MCP 1.5/12-ST-3.81-LR Plug Spring
- Phoenix Contact FK-MCP 1.5/12-STF-3.81 Plug Spring
- Phoenix Contact FK-MCP 1.5/16-ST-3.81 Plug Spring
- Phoenix Contact FK-MCP 1.5/17-ST-3.81 Plug Spring
- Phoenix Contact FK-MCP 1.5/11-ST-3.81 Plug Spring
- Phoenix Contact FK-MCP 1.5/ 2-ST-3.81 Plug Spring Cage
- Phoenix Contact FK-MCP 1.5/18-ST-3.81 Plug Spring


