Phoenix Contact, 5.08mm Pitch, FKC 2.5/ 4-STF-5.08, 4 Way, , Pluggable Terminal Block, Plug, Panel Mount, Screw
- RS Stock No.:
- 176-1155
- Mfr. Part No.:
- 1873223
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 100 units)*
£306.10
(exc. VAT)
£367.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | £3.061 | £306.10 |
| 500 + | £2.69 | £269.00 |
*price indicative
- RS Stock No.:
- 176-1155
- Mfr. Part No.:
- 1873223
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Series | FKC 2.5/ 4-STF-5.08 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Series FKC 2.5/ 4-STF-5.08 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FKC 2.5/ 4-STF-5.08 Plug Screw
- Phoenix Contact FKC 2.5/ 4-STF-5.08 EX Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKC 2.5 HC/ 4-STF-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKC 2.5/ 6-STF-5.08 Plug Screw
- Phoenix Contact FKC 2.5/10-STF-5.08 Plug Screw
- Phoenix Contact FKC 2.5/ 3-STF-5.08 Plug Screw
- Phoenix Contact FKC 2.5/ 5-STF-5.08 Plug Screw
- Phoenix Contact FKC 2.5/ 2-STF-5.08 Plug Screw


