Phoenix Contact PC 6/ 4-G1-7.62 BK Series PCB Terminal Block, 4-Contact, 7.62mm Pitch, Cable Mount, 1-Row, Solder
- RS Stock No.:
- 174-8227
- Mfr. Part No.:
- 1717018
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8227
- Mfr. Part No.:
- 1717018
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | Printed-Circuit Board Connector | |
| Current Rating | 41A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 630 V | |
| Series | PC 6/ 4-G1-7.62 BK | |
| Length | 28.2mm | |
| Depth | 13.5mm | |
| Width | 30.88mm | |
| Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Solder | ||
Type Printed-Circuit Board Connector | ||
Current Rating 41A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 630 V | ||
Series PC 6/ 4-G1-7.62 BK | ||
Length 28.2mm | ||
Depth 13.5mm | ||
Width 30.88mm | ||
Material Copper Alloy | ||
- COO (Country of Origin):
- CN
Header, nominal current: 41 A, rated voltage (III/2): 630 V, number of positions: 8, pitch: 7.62 mm, color: black, contact surface: Tin
