RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 173-1615
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 500)
£0.545
(exc. VAT)
£0.654
(inc. VAT)
- RS Stock No.:
- 173-1615
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 16 A, 24 A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Length | 25mm | |
| Depth | 12.5mm | |
| Width | 9mm | |
| Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 16 A, 24 A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 250 V | ||
Length 25mm | ||
Depth 12.5mm | ||
Width 9mm | ||
Material Brass | ||
- COO (Country of Origin):
- CN
5mm Pitch Standard Profile Screw Terminal Blocks
2 & 3 pole interlocking
Guided pin alignment
Moulded in flame retardant PC
Wire protector terminals
1.5mm2 (22-14AWG)
Anti solder wicking terminals
Guided pin alignment
Moulded in flame retardant PC
Wire protector terminals
1.5mm2 (22-14AWG)
Anti solder wicking terminals

