Wurth Elektronik 127B Series PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 172-5373
- Mfr. Part No.:
- 691127700002B
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 172-5373
- Mfr. Part No.:
- 691127700002B
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 127 B Series 5mm Vertical Entry Modular Terminal Block Connectors with Stamping Clamp
WR-TBL 127 B series 5mm pitch PCB terminal block connectors with a vertical wire entry and stamping clamp. These 127 B series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 30-12 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from green UL94-V0 PA66 and the contacts are tin plated.
Wurth 5.0mm Pitch Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 20A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V ac |
Series | 127B |
Width | 12.5mm |
Depth | 19.5mm |
Length | 18.6mm |
Material | Polyamide, Steel |
- RS Stock No.:
- 172-5373
- Mfr. Part No.:
- 691127700002B
- Brand:
- Wurth Elektronik