Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Crimp Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-2885
Mfr. Part No.:
1707790000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

17A

Colour

Black

Voltage Rating

400 V

Series

BL

Material

PBT

COO (Country of Origin):
DE