Weidmuller BL 5.08 Series Pluggable Terminal Block, 11-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 172-2871
- Mfr. Part No.:
- 1527310000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£6.40
(exc. VAT)
£7.68
(inc. VAT)
- RS Stock No.:
- 172-2871
- Mfr. Part No.:
- 1527310000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 19A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 400 V | |
| Series | BL 5.08 | |
| Width | 15.2mm | |
| Depth | 20.1mm | |
| Length | 55.88mm | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 19A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 400 V | ||
Series BL 5.08 | ||
Width 15.2mm | ||
Depth 20.1mm | ||
Length 55.88mm | ||
Material PBT | ||
- COO (Country of Origin):
- DE

