Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Screw Down Termination
- RS Stock No.:
- 172-2859
- Mfr. Part No.:
- 1716590000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2859
- Mfr. Part No.:
- 1716590000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pitch | 5.08mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Down | |
| Current Rating | 14A | |
| Colour | Black | |
| Voltage Rating | 400 V | |
| Series | BL | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pitch 5.08mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 14A | ||
Colour Black | ||
Voltage Rating 400 V | ||
Series BL | ||
Material Nylon | ||
- COO (Country of Origin):
- DE
