Weidmuller, 5.08mm Pitch, BL, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Crimp Termination, 1707750000
- RS Stock No.:
- 172-2834
- Mfr. Part No.:
- 1707750000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.586
(exc. VAT)
£5.503
(inc. VAT)
- RS Stock No.:
- 172-2834
- Mfr. Part No.:
- 1707750000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Series | BL | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 17A | |
| Voltage Rating | 400 V | |
| Colour | Black | |
| Wire Size | 26 → 12 AWG | |
| Contact Plating | Tin | |
| Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Series BL | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 17A | ||
Voltage Rating 400 V | ||
Colour Black | ||
Wire Size 26 → 12 AWG | ||
Contact Plating Tin | ||
Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE

