- RS Stock No.:
- 172-2778
- Mfr. Part No.:
- 1969970000
- Brand:
- Weidmüller
Available to back order for despatch 17/07/2024
Added
Price Each (In a Box of 50)
£3.555
(exc. VAT)
£4.266
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £3.555 | £177.75 |
*price indicative |
- RS Stock No.:
- 172-2778
- Mfr. Part No.:
- 1969970000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCF Socket Connectors - 180° Push In
These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |
- RS Stock No.:
- 172-2778
- Mfr. Part No.:
- 1969970000
- Brand:
- Weidmüller
Related links
- Weidmuller 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 5 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 3 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 6 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 2 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 4 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 6 Way Pluggable Terminal Block Cable...