Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Screw Down Termination

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
172-2745
Mfr. Part No.:
1716510000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

14A

Colour

Black

Voltage Rating

400 V

Series

BL

Material

Nylon

COO (Country of Origin):
DE

Cable Mount Screw Terminals


Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.

Features and Benefits


• Rated at 8 A / 250 V ac
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling

Approvals

UL (E 60693); CSA (12400)


5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.


• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.