Weidmuller OMNIMATE SL Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 172-2744
- Mfr. Part No.:
- SL-SMT 5.08HC/06/180G 1.5SN BK BX - 1775962001
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2744
- Mfr. Part No.:
- SL-SMT 5.08HC/06/180G 1.5SN BK BX - 1775962001
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Wire to Board | |
| Current Rating | 19A | |
| Body Orientation | Straight | |
| Voltage Rating | 400 V | |
| Series | OMNIMATE SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Wire to Board | ||
Current Rating 19A | ||
Body Orientation Straight | ||
Voltage Rating 400 V | ||
Series OMNIMATE SL | ||
- COO (Country of Origin):
- DE
