Weidmüller 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 172-2662
- Mfr. Part No.:
- 1798780000
- Brand:
- Weidmüller
Available to back order for despatch 19/08/2024
Added
Price Each (In a Box of 50)
£1.761
(exc. VAT)
£2.113
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £1.761 | £88.05 |
*price indicative |
- RS Stock No.:
- 172-2662
- Mfr. Part No.:
- 1798780000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCZ Flanged Socket Connectors - 90° with Screw Clamp
These Weidmuller BCZ series of 90° flanged plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |
- RS Stock No.:
- 172-2662
- Mfr. Part No.:
- 1798780000
- Brand:
- Weidmüller
Related links
- Weidmuller 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 5 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 2 Way Pluggable Terminal Block Cable...
- Weidmuller 3.81mm Pitch 2 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 6 Way Right Angle Pluggable Terminal Block...