Wurth Elektronik, 5.08mm Pitch, 373B, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Subtotal (1 box of 150 units)*

£245.70

(exc. VAT)

£294.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
150 +£1.638£245.70

*price indicative

RS Stock No.:
163-5417
Mfr. Part No.:
691373500002B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

2

Pitch

5.08mm

Series

373B

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V ac

Colour

Green

Material

Polyamide

COO (Country of Origin):
CN

Wurth WR-TBL 373 B Series 5.08mm Pitch Terminal Block Plug Connectors with Stamping Clamp


WR-TBL 373 B series 5.08mm pitch cable mount terminal block plug connectors with female sockets and stamping clamp. These WR-TBL series 5.08mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have M2.6 screw terminals that accept a wire size of AWG 24-12, a stainless steel wire guard and retention latches on the non-wire side.


Wurth 5.08mm Pitch Two Part Terminal Blocks

Related links