- RS Stock No.:
- 163-5401
- Mfr. Part No.:
- 691353500003
- Brand:
- Wurth Elektronik
150 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 150)
£2.174
(exc. VAT)
£2.609
(inc. VAT)
Units | Per unit | Per Box* |
150 + | £2.174 | £326.10 |
*price indicative |
- RS Stock No.:
- 163-5401
- Mfr. Part No.:
- 691353500003
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 353 Series 5.08mm Pitch Screwless Vertical Terminal Block Plug Connectors
WR-TBL 353 series 5.08mm pitch screwless push-in vertical terminal block plug connectors with a green UL94-V0 PA66 housing and stainless steel wire guard. These 353 series 5.08mm pitch screwless push-in pluggable terminal block connectors accept a wire size of AWG 26-12.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | 353 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
- RS Stock No.:
- 163-5401
- Mfr. Part No.:
- 691353500003
- Brand:
- Wurth Elektronik
Related links
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Wieland 5.08mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- Weidmuller 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 5.08mm Pitch 3 Way Horizontal Pluggable Terminal...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- TE Connectivity 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 5.08mm Pitch 3 Way Vertical Pluggable Terminal...