Wurth Elektronik 3527 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 691352710004
- RS Stock No.:
- 163-5399
- Mfr. Part No.:
- 691352710004
- Brand:
- Wurth Elektronik
Subtotal (1 box of 150 units)*
£223.50
(exc. VAT)
£268.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 150 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 150 + | £1.49 | £223.50 |
*price indicative
- RS Stock No.:
- 163-5399
- Mfr. Part No.:
- 691352710004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Cable Entry | |
| Voltage | 300V ac | |
| Series | 3527 | |
| Standards/Approvals | No | |
| Width | 18.2mm | |
| Length | 20mm | |
| Depth | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Cable Entry | ||
Voltage 300V ac | ||
Series 3527 | ||
Standards/Approvals No | ||
Width 18.2mm | ||
Length 20mm | ||
Depth 15.1mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3527 Series 5.00mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3527 series 5.00mm pitch vertical cable mount Terminal Block plug connectors with female sockets and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3527 series 5.00 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and retention latches on the non-wire side.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch 691352710002
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch 691352710006

