- RS Stock No.:
- 163-5395
- Mfr. Part No.:
- 691352510005
- Brand:
- Wurth Elektronik
Available to back order for despatch 08/07/2024
Added
Price Each (In a Box of 80)
£1.943
(exc. VAT)
£2.332
(inc. VAT)
Units | Per unit | Per Box* |
80 + | £1.943 | £155.44 |
*price indicative |
- RS Stock No.:
- 163-5395
- Mfr. Part No.:
- 691352510005
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 352 Series 5.08mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 352 series 5.08mm pitch horizontal cable mount terminal block plug connectors with female sockest, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 352 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | 352 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
- RS Stock No.:
- 163-5395
- Mfr. Part No.:
- 691352510005
- Brand:
- Wurth Elektronik
Related links
- Phoenix Contact 5.08mm Pitch 5 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 5.08mm Pitch 3 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 5.08mm Pitch 4 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 5.08mm Pitch 5 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...
- Weidmuller 5.08mm Pitch 5 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 5.08mm Pitch 2 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 5.08mm Pitch 5 Way Horizontal Pluggable Terminal...