Wurth Elektronik 385 Series Pluggable Terminal Block, 3-Contact, 5mm Pitch, Plug-In, 1-Row, Screw Termination

RS Stock No.:
163-1809
Mfr. Part No.:
691385700003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Mounting Type

Plug-In

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

16A

Colour

Grey

Voltage Rating

300 V ac

Series

385

Depth

15.5mm

Material

PC

Length

15mm

Width

16mm

COO (Country of Origin):
IT