Wurth Elektronik 1327 Series PCB Terminal Strip, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 163-1758
- Mfr. Part No.:
- 691132700008
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-1758
- Mfr. Part No.:
- 691132700008
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Wurth WR-TBL 132 Series 5mm Vertical Entry Terminal Block Connectors with Pressure Clamp
WR-TBL 132 series PCB mount terminal blocks with a 5.0mm pitch and a wire entry vertical to the PCB. These 132 series 5.00mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB terminal blocks are made from grey UL94-V0 polycarbonate and are divisible. These 132 series 5.0mm PCB terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)
Wurth 5.0mm Pitch Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 22A |
Body Orientation | Vertical |
Colour | Grey |
Voltage Rating | 450 V ac |
Series | 1327 |
Length | 40mm |
Width | 15.5mm |
Material | PC |
Depth | 10.5mm |
- RS Stock No.:
- 163-1758
- Mfr. Part No.:
- 691132700008
- Brand:
- Wurth Elektronik