Wurth Elektronik WR-TBL Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Surface Mount, 1-Row, Screw Termination
- RS Stock No.:
- 162-2256
- Mfr. Part No.:
- 691374500003B
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2256
- Mfr. Part No.:
- 691374500003B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Screw | |
| Type | Header | |
| Current Rating | 16A | |
| Body Orientation | Vertical | |
| Voltage Rating | 2 kV ac | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Screw | ||
Type Header | ||
Current Rating 16A | ||
Body Orientation Vertical | ||
Voltage Rating 2 kV ac | ||
Series WR-TBL | ||

