Phoenix Contact SPT-SMD 1.5/ 4-V-3.5 R44 Series PCB Terminal Strip, 4-Contact, 3.5mm Pitch, Surface Mount, 1-Row,
- RS Stock No.:
- 161-7236
- Mfr. Part No.:
- 1824103
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7236
- Mfr. Part No.:
- 1824103
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 320 V | |
| Series | SPT-SMD 1.5/ 4-V-3.5 R44 | |
| Depth | 13.6mm | |
| Length | 14.5mm | |
| Material | Liquid Crystal Polymer (Insulation) | |
| Width | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 320 V | ||
Series SPT-SMD 1.5/ 4-V-3.5 R44 | ||
Depth 13.6mm | ||
Length 14.5mm | ||
Material Liquid Crystal Polymer (Insulation) | ||
Width 7.7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Operation and conductor connection from one direction enable integration into front of device.
Time saving push in connection
Quick and convenient testing using integrated test option
