- RS Stock No.:
- 161-7227
- Mfr. Part No.:
- 1803714
- Brand:
- Phoenix Contact
Available to back order for despatch 10/05/2024
Added
Price Each (In a Box of 50)
£5.601
(exc. VAT)
£6.721
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £5.601 | £280.05 |
*price indicative |
- RS Stock No.:
- 161-7227
- Mfr. Part No.:
- 1803714
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
MINI COMBICON MC 3.81mm Features and Benefits:
• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Phoenix Contact PCB Terminal Block, 16 Positions, 3.81mm Pitch - MC 1.5/16-ST-3.81 - 1803714
This Phoenix Contact PCB terminal block securely completes power and data connections to your circuit board. Its female connectors have screw terminals with integrated tension sleeves to protect your wiring against movement and ensure reliable operation. By supporting up to 16 conductors, the unit lets you make multiple couplings with one component to keep your cabling organised. A simple plug-in connection method minimises wiring time for quick swapping between hardware.
With its conductive tin-plated copper alloy contacts, this terminal block forms effective electrical connections for efficient appliance communication. The unit's low height of 11.1mm allows you to install it in narrow areas of your system. Support for wire cross-sections between 0.14mm² and 1.5mm² ensures wide compatibility with standard connectors for versatility. As it has a pitch of 3.81mm, the block fits easily onto crowded circuit boards.
With its conductive tin-plated copper alloy contacts, this terminal block forms effective electrical connections for efficient appliance communication. The unit's low height of 11.1mm allows you to install it in narrow areas of your system. Support for wire cross-sections between 0.14mm² and 1.5mm² ensures wide compatibility with standard connectors for versatility. As it has a pitch of 3.81mm, the block fits easily onto crowded circuit boards.
Features & Benefits
• Tested according to IEC 60999-1 standards to ensure secure connections without risk of conductor damage
• Designed with contact polarisation and coding in compliance with IEC 60512-13-5 requirements to eliminate the risk of incorrect connections
• Sold in packs of 50 units for convenient stocking
• Hard-wearing PA housing ensures effective impact protection
• Designed with contact polarisation and coding in compliance with IEC 60512-13-5 requirements to eliminate the risk of incorrect connections
• Sold in packs of 50 units for convenient stocking
• Hard-wearing PA housing ensures effective impact protection
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 16 |
Pitch | 3.81mm |
Series | MC 1.5/16-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
- RS Stock No.:
- 161-7227
- Mfr. Part No.:
- 1803714
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 16 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 16 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 16 Way Pluggable Terminal Block Through...
- CUI 3.81mm Pitch 16 Way Pluggable Terminal Block Screw Mount