Phoenix Contact SPTAF 1/ 9-3.5-LL Series PCB Terminal Block, 9-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-1368
Mfr. Part No.:
1864354
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Pitch

3.5mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 9-3.5-LL

Depth

13.5mm

Width

11mm

Length

33mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 9, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green

Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option