RS PRO PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 146-8341
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8341
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 7A | |
| Body Orientation | Vertical | |
| Colour | Grey | |
| Voltage Rating | 300 V | |
| Series | CSTBP45VD | |
| Length | 29.5mm | |
| Width | 12.1mm | |
| Depth | 13.8mm | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 7A | ||
Body Orientation Vertical | ||
Colour Grey | ||
Voltage Rating 300 V | ||
Series CSTBP45VD | ||
Length 29.5mm | ||
Width 12.1mm | ||
Depth 13.8mm | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- CN
Interlocking modules
45 degree cable entry
Kinked pins for PCB retention
0. 75mm2 (22-18AWG) solid & stranded cable
Guided pin alignment
Offset pin out allows greater voltage clearance
cRUus approved
45 degree cable entry
Kinked pins for PCB retention
0. 75mm2 (22-18AWG) solid & stranded cable
Guided pin alignment
Offset pin out allows greater voltage clearance
cRUus approved
