- RS Stock No.:
- 144-4349
- Brand:
- RS PRO
280 In stock - FREE next working day delivery available
190 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.332
(exc. VAT)
£0.398
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.332 | £3.32 |
50 - 90 | £0.316 | £3.16 |
100 - 490 | £0.299 | £2.99 |
500 + | £0.266 | £2.66 |
*price indicative |
- RS Stock No.:
- 144-4349
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 12 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block PCB, Cage Clamp...