RS PRO 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4282
- Brand:
- RS PRO
170 In stock - FREE next working day delivery available
100 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.262
(exc. VAT)
£0.314
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.262 | £2.62 |
50 - 90 | £0.248 | £2.48 |
100 - 490 | £0.235 | £2.35 |
500 + | £0.209 | £2.09 |
*price indicative |
- RS Stock No.:
- 144-4282
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |