- RS Stock No.:
- 144-4093
- Brand:
- RS PRO
Available to back order for despatch 07/10/2024
Added
Price Each (In a Box of 1000)
£0.193
(exc. VAT)
£0.232
(inc. VAT)
Units | Per unit | Per Box* |
1000 - 1000 | £0.193 | £193.00 |
2000 - 4000 | £0.174 | £174.00 |
5000 + | £0.158 | £158.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-4093
- Brand:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |
Related links
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 12 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- RS PRO 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.08mm Pitch 3 Way Pluggable Terminal Block PCB, Cage Clamp...