BJB 46.112 Series PCB Terminal Strip, 2-Contact, Surface Mount, 2-Row, Solder Termination
- RS Stock No.:
- 124-1035
- Mfr. Part No.:
- 46.112.1001.50
- Brand:
- BJB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-1035
- Mfr. Part No.:
- 46.112.1001.50
- Brand:
- BJB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 9A | |
| Body Orientation | Straight | |
| Colour | White | |
| Voltage Rating | 320 V | |
| Series | 46.112 | |
Select all | ||
|---|---|---|
Brand BJB | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 9A | ||
Body Orientation Straight | ||
Colour White | ||
Voltage Rating 320 V | ||
Series 46.112 | ||
- COO (Country of Origin):
- DE
BJB Terminal for LED Lighting Array
From BJB, this push through terminal block is for use with pushwire terminals and solid conductors in LED arrays. The SMD terminal block is for wiring below the PCB, and requires no tooling as wires can be released by twisting and pulling simultaneously.
Features and Benefits
Rated Impulse Voltage: 2.5 kV
Solder fixing
PPA Housing
Solder fixing
PPA Housing
BJB LED Downlight System
