Wurth Elektronik, 2.5mm Pitch, 381, 8 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
- RS Stock No.:
- 122-4944
- Mfr. Part No.:
- 691381030008
- Brand:
- Wurth Elektronik
Discontinued
- RS Stock No.:
- 122-4944
- Mfr. Part No.:
- 691381030008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 2.5mm | |
| Series | 381 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 300 V ac | |
| Colour | Green | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 2.5mm | ||
Series 381 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 300 V ac | ||
Colour Green | ||
Material Nylon 66 | ||
Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors
WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors
Wurth 2.5mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Solder Termination,
- Wurth Elektronik 381 Vertical Plug Solder Termination,
