Phoenix Contact 5, MKDSN 1 Series PCB Terminal Block, 17-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Screw Termination
- RS Stock No.:
- 558-806
- Mfr. Part No.:
- 1706754
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 558-806
- Mfr. Part No.:
- 1706754
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Screw | |
| Series | 5, MKDSN 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Screw | ||
Series 5, MKDSN 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block from the MKDSN series is exceptionally designed for efficient and reliable electrical connections in a compact form factor. With a nominal current rating of 17.5 A and a rated voltage of 400 V, it is perfectly suited for various industrial applications requiring precise control. The ingenious screw connection with a tension sleeve mechanism ensures secure wiring, while its lightweight green housing offers not only a visually appealing finish but also adheres to stringent environmental standards. This terminal block facilitates the connection of two conductors and features a minimal pitch of 5.08 mm, making it a versatile choice for densely packed circuit boards. Moreover, the terminal block is compatible with wave soldering, which leads to simplified assembly processes without compromising performance. Whether used in automation systems or control cabinets, this terminal offers both reliability and efficiency to power your applications.
Designed for global compatibility with a well-known connection principle
Employs low temperature rise technology to enhance efficiency
Supports the connection of two conductors simultaneously
Features a compact design tailored for high-conductor density
Allows for the combination of various numbers of positions due to side latching
Manufactured with WEEE/RoHS-compliant materials for environmental safety
The robust construction ensures longevity and durability across various applications
Capable of withstanding a wide range of ambient temperatures, making it highly versatile
Employs low temperature rise technology to enhance efficiency
Supports the connection of two conductors simultaneously
Features a compact design tailored for high-conductor density
Allows for the combination of various numbers of positions due to side latching
Manufactured with WEEE/RoHS-compliant materials for environmental safety
The robust construction ensures longevity and durability across various applications
Capable of withstanding a wide range of ambient temperatures, making it highly versatile
Related links
- Phoenix Contact 5 17-Contact Wave Soldering Screw Termination
- Phoenix Contact 5 15-Contact Wave Soldering Screw Termination
- Phoenix Contact 5 11-Contact Wave Soldering Screw Termination
- Phoenix Contact 5 11-Contact Wave Soldering Screw Termination
- Phoenix Contact MKDSN 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5 16-Contact Wave Soldering Screw Termination
- Phoenix Contact MKDSN Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
