Phoenix Contact MVSTBU 2 Series PCB Connector, 2-Contact, 5mm Pitch, Direct Mounting, 1-Row, Screw Termination
- RS Stock No.:
- 520-269
- Mfr. Part No.:
- 1734003
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£184.99
(exc. VAT)
£221.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.99 | £3.70 |
*price indicative
- RS Stock No.:
- 520-269
- Mfr. Part No.:
- 1734003
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Direct Mounting | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | MVSTBU 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Direct Mounting | ||
Gender Female | ||
Termination Method Screw | ||
Series MVSTBU 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Direct plug-in block is engineered to offer reliable connectivity for a range of applications. Designed with flexibility in mind, it boasts compatibility with the COMBICON MSTB 2.5 series, allowing for seamless integration into various device designs. Ideal for those who prioritise efficiency, this product features screw connections on mounting flanges, ensuring sturdiness while streamlining installation processes. With a nominal current of 12 A and rated voltages up to 320 V, it is equipped to handle significant electrical demands, making it a versatile choice for demanding environments. The robust construction is designed for direct mounting, providing an effective solution for space-constrained designs without compromising performance.
Can be easily combined with the MSTB 2,5 range for enhanced versatility
Robust construction supports direct mounting, simplifying installation
Features a screw locking mechanism for secure connections
Manufactured using WEEE/RoHS-compliant materials for environmentally conscious use
Suitable for operation in a wide ambient temperature range, enhancing reliability under varying conditions
Compact design allows for effective use in space-limited applications
Robust construction supports direct mounting, simplifying installation
Features a screw locking mechanism for secure connections
Manufactured using WEEE/RoHS-compliant materials for environmentally conscious use
Suitable for operation in a wide ambient temperature range, enhancing reliability under varying conditions
Compact design allows for effective use in space-limited applications
Related links
- Phoenix Contact MVSTBU Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Connector 10.6mm Pitch 2-Row, Screw Termination
- Phoenix Contact PCB Connector 10.6mm Pitch 2-Row, Screw Termination
- Phoenix Contact PCB Connector 7.62mm Pitch 2-Row, Screw Termination
- Phoenix Contact PCB Connector 7.62mm Pitch 2-Row, Screw Termination
- Phoenix Contact PCB Connector 10.6mm Pitch 2-Row, Screw Termination
- Phoenix Contact MCVU 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
